845-038-559-107

Heilind Number:EDA845-038-559-107
Manufacturer:EDAC
Manufacturer Number:845-038-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-107

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 38 positions, facilitating efficient data transfer. Its durable housing, constructed from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its precision engineering for secure and stable connections in your PCB assemblies. Elevate your connectivity standards with this essential component.