845-038-559-202

Heilind Number:EDA845-038-559-202
Manufacturer:EDAC
Manufacturer Number:845-038-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-202

Detailed Description

Enhance connectivity within your electronic devices with this 38-position Board To Board PCB Connector. Designed for seamless integration, this connector features a right angle mount orientation, ideal for space-saving layout configurations. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance in various environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, it guarantees durability and longevity. Perfect for high-performance applications, this green connector is a must-have component for your PCB assembly projects.