845-038-559-212

Heilind Number:EDA845-038-559-212
Manufacturer:EDAC
Manufacturer Number:845-038-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-212

Detailed Description

Enhance connectivity within your electronic devices with our 38-position Board To Board PCB Connector. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The right-angle mount orientation allows for seamless PCB integration, while the .1-inch pitch and .2-inch row spacing provide efficient connectivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this high-quality and versatile component.