845-038-559-604

Heilind Number:EDA845-038-559-604
Manufacturer:EDAC
Manufacturer Number:845-038-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 38 positions in a single row, with a compact pitch of .1 inches for efficient space utilization. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Each contact is made of sturdy Copper Alloy, guaranteeing secure and stable connections. With a convenient right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.