845-039-521-408

Heilind Number:EDA845-039-521-408
Manufacturer:EDAC
Manufacturer Number:845-039-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-521-408

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 39 positions with a single row layout and a compact .1 inch pitch. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments with an operating temperature range of -40 to 105°C. Made with copper alloy contacts, it guarantees efficient signal transmission while the straight mount orientation simplifies installation. Whether you're a professional or DIY enthusiast, this connector is a must-have for any PCB assembly project. Upgrade your setup today and experience superior performance like never before.