845-039-523-604

Heilind Number:EDA845-039-523-604
Manufacturer:EDAC
Manufacturer Number:845-039-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-523-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board connections. Boasting 39 positions and a single row configuration, it ensures efficient data transfer while maintaining a compact layout. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting quality and optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure attachment. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your circuitry with this essential connector for seamless and reliable performance.