845-039-525-407

Heilind Number:EDA845-039-525-407
Manufacturer:EDAC
Manufacturer Number:845-039-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-525-407

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this connector features 39 positions in a single row, ensuring efficient and reliable data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and compact design make it ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and harsh environments. Upgrade your PCB connections with this essential component.