845-039-542-408

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector boasts 39 positions with a single row configuration, ensuring optimal efficiency in your circuitry. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the contact material is made of resilient Copper Alloy, while the connector itself features a sleek green color. With a pitch of .1 inch and row spacing of .2 inch, this connector offers convenient assembly and secure attachment. Its straight mount orientation further simplifies installation, making it an essential component in any electronic setup. Elevate your connectivity with this top-of-the-line Board To Board PCB Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-542-408

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: