845-039-544-108

Heilind Number:EDA845-039-544-108
Manufacturer:EDAC
Manufacturer Number:845-039-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-039-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-039-544-108

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its 39 positions and single row configuration offer optimal performance for your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your system's connectivity with this essential component.