845-040-500-803

Heilind Number:EDA845-040-500-803
Manufacturer:EDAC
Manufacturer Number:845-040-500-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-500-803

Detailed Description

Enhance your connectivity with this two-row Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a vibrant green hue, it adds a pop of color while delivering exceptional performance. Crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliability in various environments. The copper alloy contact material guarantees efficient signal transmission, with a pitch of .1 inches and row spacing of .2 inches for precise connections. With 40 positions available, it offers ample room for multiple components. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse conditions. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.