845-040-521-104

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 40 positions in a single-row layout, it offers seamless integration for your circuitry. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. The contact material, Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, it simplifies PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications in electronics and telecommunications. Upgrade your setup with this essential component for seamless and efficient data transfer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: