845-040-523-807

Heilind Number:EDA845-040-523-807
Manufacturer:EDAC
Manufacturer Number:845-040-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-523-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable power transmission with an amperage rating of 3A. Its two rows and 40 positions offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .1 inch and row spacing of .2 inch, it facilitates seamless integration into your PCB layout. Designed for straight mount orientation, it is suitable for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.