845-040-544-101

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration and optimal conductivity, this connector features 40 positions in a single row configuration, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted from Copper Alloy, the contact material ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation. Upgrade your PCB connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-544-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: