845-040-544-102

Heilind Number:EDA845-040-544-102
Manufacturer:EDAC
Manufacturer Number:845-040-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-544-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 40 positions and a single row configuration, making it ideal for various PCB assemblies. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. With copper alloy contacts and a pitch of .1 inches, it guarantees secure and efficient data transmission. This connector also offers a straight mount orientation, facilitating easy installation onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees long-term functionality. Elevate your connectivity solutions with this essential component.