845-040-556-502

Heilind Number:EDA845-040-556-502
Manufacturer:EDAC
Manufacturer Number:845-040-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-556-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both reliability and visual appeal. With two rows of 40 copper alloy contacts, each spaced at a precise pitch of .1 inch and .2-inch row spacing, it offers efficient power delivery at an amperage of 3A. Suitable for a wide range of applications, this connector guarantees secure and stable connections even in harsh environments, with an operating temperature range of -40 to 105°C. Explore our range of connectors to elevate your PCB assembly process with ease.