845-040-558-104

Heilind Number:EDA845-040-558-104
Manufacturer:EDAC
Manufacturer Number:845-040-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-558-104

Detailed Description

Enhance your PCB connections with this high-quality Board-To-Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures both performance and reliability. With a single row layout and a right-angle mount orientation, it's perfect for space-saving applications. The 40 copper alloy contacts provide a secure and efficient connection, while the .1-inch pitch and .2-inch row spacing offer convenience during assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.