845-041-524-612

Heilind Number:EDA845-041-524-612
Manufacturer:EDAC
Manufacturer Number:845-041-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-524-612

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 41 positions with a single row configuration, ensuring efficient data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Trust in this connector for optimal performance and connectivity in your electronic projects.