845-041-525-404

Heilind Number:EDA845-041-525-404
Manufacturer:EDAC
Manufacturer Number:845-041-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-525-404

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 41 positions in a single row, ensuring efficient data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Trust in its straight mount orientation for easy installation. Upgrade your PCB assembly with this essential component for seamless and dependable connectivity.