845-041-544-112

Heilind Number:EDA845-041-544-112
Manufacturer:EDAC
Manufacturer Number:845-041-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-544-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design with a single row and 41 positions, it ensures seamless data transfer. The durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability, even in challenging environments. Crafted with precision, the Copper Alloy contact material and a pitch of .1 inch provide optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility and efficiency for your electronic applications. Upgrade your connectivity solutions with this essential component.