845-042-520-107

Heilind Number:EDA845-042-520-107
Manufacturer:EDAC
Manufacturer Number:845-042-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-107

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Board-to-Board Connector. Designed for seamless integration, this connector boasts 42 positions in a single row, ensuring optimal performance in your electronic setups. Crafted with precision, the housing material meets UL 94V-0 standards for enhanced safety. The Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast. Upgrade your connectivity game today.