845-042-525-208

Heilind Number:EDA845-042-525-208
Manufacturer:EDAC
Manufacturer Number:845-042-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-208

Detailed Description

Revamp your electronic connections with our cutting-edge Board To Board PCB Connector. Designed with precision and durability in mind, this connector boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal safety and performance. Featuring two rows and a total of 42 positions, each contact point is meticulously crafted from Copper Alloy for maximum conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless compatibility for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications, guaranteeing reliable connectivity in any environment. Upgrade to this essential component and experience enhanced efficiency in your electronic projects.