845-042-540-504

Heilind Number:EDA845-042-540-504
Manufacturer:EDAC
Manufacturer Number:845-042-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it boasts durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows and 42 positions, it offers ample space for intricate circuitry. The copper alloy contacts and .1-inch pitch guarantee seamless signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your PCB interconnect solutions with this essential component.