845-042-542-402

Heilind Number:EDA845-042-542-402
Manufacturer:EDAC
Manufacturer Number:845-042-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 42 positions, ensuring efficient and reliable data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with copper alloy contacts and a .1-inch pitch, it offers optimal conductivity and signal integrity. With a straight mount orientation and precise row spacing of .2 inches, it facilitates hassle-free installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your electronic projects with this essential component.