845-042-542-604

Heilind Number:EDA845-042-542-604
Manufacturer:EDAC
Manufacturer Number:845-042-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-542-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 42 positions in a single row, it ensures seamless data transmission for your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your system with this essential component for optimal performance.