845-042-555-508

Heilind Number:EDA845-042-555-508
Manufacturer:EDAC
Manufacturer Number:845-042-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-555-508

Detailed Description

Enhance your PCB connectivity with this dual-row Board To Board PCB Connector. Designed with precision, it features 42 positions for seamless integration and optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all applications. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and extreme environments. Choose this connector for efficient and secure card edge connections in your electronic projects.