845-042-559-112

Heilind Number:EDA845-042-559-112
Manufacturer:EDAC
Manufacturer Number:845-042-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-112

Detailed Description

Enhance connectivity and streamline electronic assembly with our high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features 42 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on the board. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connectivity solutions with this essential component.