845-042-559-404

Heilind Number:EDA845-042-559-404
Manufacturer:EDAC
Manufacturer Number:845-042-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-404

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in the most demanding environments. Crafted with precision, the connector features 42 positions, allowing for efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With a low-profile pitch of .1 inches and a row spacing of .2 inches, this connector is ideal for space-constrained applications. Operating flawlessly within a wide temperature range of -40 to 105°C, it is suitable for various industrial settings. Experience enhanced connectivity with this essential component for your electronic projects.