845-043-521-408

Heilind Number:EDA845-043-521-408
Manufacturer:EDAC
Manufacturer Number:845-043-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-521-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, it offers durability and safety for your devices. The copper alloy contact material ensures reliable conductivity, while the 43 positions allow for versatile connectivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector is perfect for tight spaces on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its practicality. Upgrade your setup with this essential component.