845-043-525-104

Heilind Number:EDA845-043-525-104
Manufacturer:EDAC
Manufacturer Number:845-043-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-525-104

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 43 positions in a single row, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers excellent conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your circuit connections with this essential component.