845-043-559-103

Heilind Number:EDA845-043-559-103
Manufacturer:EDAC
Manufacturer Number:845-043-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its right-angle mount orientation and 43 positions ensure efficient and reliable data transfer. With a 3A amperage rating and copper alloy contacts, it guarantees optimal conductivity. The UL 94V-0 Diallyl Phthalate housing material offers durability, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for seamless connectivity.