845-044-521-103

Heilind Number:EDA845-044-521-103
Manufacturer:EDAC
Manufacturer Number:845-044-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-103

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions with a single row layout, offering efficient and reliable signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and precise mating. The contact material, copper alloy, guarantees excellent conductivity. Operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity solutions today and experience seamless data transfer like never before.