845-044-521-607

Heilind Number:EDA845-044-521-607
Manufacturer:EDAC
Manufacturer Number:845-044-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-521-607

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a striking green hue. Designed for seamless integration, this connector boasts a single row with 44 positions, perfect for intricate circuitry setups. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in various conditions. Elevate your PCB design with this essential connector, a must-have in any electronic enthusiast's toolkit.