845-044-523-803

Heilind Number:EDA845-044-523-803
Manufacturer:EDAC
Manufacturer Number:845-044-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-523-803

Detailed Description

Enhance your connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a compact form factor with two rows and 44 positions, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Each contact is expertly crafted from Copper Alloy for optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Choose our Board To Board PCB Connector for superior performance in your electronic projects.