845-044-524-808

Heilind Number:EDA845-044-524-808
Manufacturer:EDAC
Manufacturer Number:845-044-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-524-808

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 44 positions, allowing for efficient and reliable data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures optimal safety and protection, while the copper alloy contacts guarantee excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB setups with this essential connector for unparalleled performance and longevity.