845-044-524-812

Heilind Number:EDA845-044-524-812
Manufacturer:EDAC
Manufacturer Number:845-044-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-524-812

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector, designed for seamless integration in your devices. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Featuring two rows of copper alloy contacts, each positioned with a pitch of .1 inches and a row spacing of .2 inches, this connector offers a total of 44 reliable connection points. Its straight mount orientation allows for easy installation onto your PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.