845-044-540-807

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your circuit board connectivity with our versatile Board To Board PCB Connector. Featuring a green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. With two rows and 44 positions, it offers ample space for seamless data transmission. The copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mounting orientation, it provides a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic applications. Explore our collection of connectors for high-quality solutions that meet your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-807

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: