845-044-541-212

Heilind Number:EDA845-044-541-212
Manufacturer:EDAC
Manufacturer Number:845-044-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-541-212

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, perfect for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. The connector boasts two rows with a total of 44 positions, allowing for efficient data transmission. Crafted with precision, it guarantees a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation offers versatility in application. With an operating temperature range of -40 to 105 °C, it's suitable for use in various environments. Upgrade your PCB connections with this essential component.