845-044-558-802

Heilind Number:EDA845-044-558-802
Manufacturer:EDAC
Manufacturer Number:845-044-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-558-802

Detailed Description

Effortlessly connect your circuit boards with our Board To Board PCB Connector, designed for seamless integration and optimal performance. Featuring a compact design with two rows and 44 positions, this connector ensures efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted with high-quality Copper Alloy contacts, it offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. The right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in our connector for secure and stable board connections, meeting all your electronic connectivity needs.