845-044-560-812

Heilind Number:EDA845-044-560-812
Manufacturer:EDAC
Manufacturer Number:845-044-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring two rows of 44 positions each, it ensures reliable and efficient power delivery with an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a pitch of .1 in and row spacing of .2 in, it allows for seamless integration on your board. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your PCB connections with this top-of-the-line connector.