845-045-525-603

Heilind Number:EDA845-045-525-603
Manufacturer:EDAC
Manufacturer Number:845-045-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-525-603

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. With a single row configuration and a pitch of .1 inch, it offers precise and efficient connections across 45 positions. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and compact size make it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various industries. Upgrade your connectivity standards with this essential component.