845-045-544-402

Heilind Number:EDA845-045-544-402
Manufacturer:EDAC
Manufacturer Number:845-045-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-045-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-045-544-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 45 positions in a single row layout, it ensures seamless and efficient board-to-board connections. The durable housing, constructed of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105°C. Each contact is meticulously crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved, while the straight mount orientation offers easy installation. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.