845-046-523-204

Heilind Number:EDA845-046-523-204
Manufacturer:EDAC
Manufacturer Number:845-046-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-523-204

Detailed Description

Elevate your circuit connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this two-row connector boasts 46 positions for efficient data transfer. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, ensuring secure and stable connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With copper alloy contacts, it offers reliable performance over time. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB projects. Upgrade your setup today and experience enhanced connectivity like never before.