845-046-523-507

Heilind Number:EDA845-046-523-507
Manufacturer:EDAC
Manufacturer Number:845-046-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-523-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring two rows with a total of 46 positions and a pitch of .1 inches, it ensures reliable signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term stability even in demanding environments. With copper alloy contacts and an amperage rating of 3A, it offers efficient power delivery. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures versatility. Ideal for applications in telecommunications, industrial control, and beyond, this connector is a vital component for achieving optimal PCB connectivity.