845-046-542-212

Heilind Number:EDA845-046-542-212
Manufacturer:EDAC
Manufacturer Number:845-046-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-542-212

Detailed Description

Enhance your PCB connectivity with our efficient Green 46-position Board To Board PCB Connector. Designed for seamless integration, this connector features a 2-row layout with a narrow pitch of .1 inches, perfect for high-density applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures secure and stable connections. The straight mount orientation and .2-inch row spacing offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Upgrade your electronic assemblies with this essential component, a perfect choice for demanding industrial and commercial setups.