845-046-542-503

Heilind Number:EDA845-046-542-503
Manufacturer:EDAC
Manufacturer Number:845-046-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-542-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability in any application. With 46 positions spread across 2 rows, it offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board alignment, perfect for high-density interconnects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. Upgrade your connectivity solution today with this state-of-the-art connector.