845-046-544-404

Heilind Number:EDA845-046-544-404
Manufacturer:EDAC
Manufacturer Number:845-046-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-544-404

Detailed Description

Enhance your circuit board connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 46 positions in a single row, ensuring efficient and reliable data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solution with this high-quality connector.