845-046-544-502

Heilind Number:EDA845-046-544-502
Manufacturer:EDAC
Manufacturer Number:845-046-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-544-502

Detailed Description

Enhance your circuit connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in a range of environments. With two rows of 46 positions each, it facilitates efficient signal transmission on your PCB. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Its straight mount orientation simplifies installation, making it a versatile choice for a variety of projects. Upgrade your connectivity solutions with this essential component.