845-046-555-502

Heilind Number:EDA845-046-555-502
Manufacturer:EDAC
Manufacturer Number:845-046-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-046-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-046-555-502

Detailed Description

Enhance connectivity in your electronic projects with this versatile green PCB Connector. With a compact design featuring two rows of 46 positions each, it offers seamless integration on your circuit boards. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in various environments, while the copper alloy contact material guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor applications. The straight mount orientation and standardized .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient cable management. Upgrade your setup with this essential component, ideal for professionals and hobbyists alike.