845-047-542-112

Heilind Number:EDA845-047-542-112
Manufacturer:EDAC
Manufacturer Number:845-047-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-047-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-047-542-112

Detailed Description

Elevate your PCB connectivity with our Green Board To Board PCB Connector. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, this connector ensures reliable performance. Featuring a single row with 47 positions and a pitch of .1 inches, it offers seamless integration for your electronic projects. The straight mount orientation and compact design make it ideal for space-efficient applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability in various environments. Trust in this connector for efficient and secure card edge connections.