845-048-520-102

Heilind Number:EDA845-048-520-102
Manufacturer:EDAC
Manufacturer Number:845-048-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-048-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-048-520-102

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector ensures easy identification and assembly. With an amperage of 3 A, it provides reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its single row design with 48 positions offers ample connectivity options. Crafted with Copper Alloy contacts, it ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in our product for seamless and secure connections in your electronic projects.